
779680-03 | |
|---|---|
DigiKey Part Number | 2770-779680-03-ND |
Manufacturer | |
Manufacturer Product Number | 779680-03 |
Description | MODULE ANALOG INPUT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Analog Input Module BNC |
Category | Type Module |
Manufacturer NI | Front Connection BNC |
Series | Number of Inputs and Type 4 - Analog |
Packaging Box | Input Range ±5V |
Part Status Active | Input Resolution 24 Bits |
Function Analog Input | Sampling Rate (Per Second) 51.2k - Simultaneous |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37,165.10000 | ¥37,165.10 |



