Position MXI-Express Plug to Plug 22.97' (7.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779500-07

DigiKey Part Number
2770-779500-07-ND
Manufacturer
Manufacturer Product Number
779500-07
Description
MXI-EXPRESS CABLE, GEN 1 X1, COP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position MXI-Express Plug to Plug 22.97' (7.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male to Male
Manufacturer
NI
Fastening Type
Thumbscrews
Packaging
Box
Cable Type
Round
Part Status
Active
Length
22.97' (7.00m)
Cable Connectors
MXI-Express
Color
Black
Connector Type
Plug to Plug
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,538.02000¥3,538.02
Manufacturers Standard Package