
Category | Bus Connection PCI |
Manufacturer NI | Front Connection D-Sub |
Packaging Box | Number of Outputs and Type 32 - Digital |
Part Status Active | Output Range 0 ~ 30V |
Function Digital Output | Base Product Number |
Type DAQ Device |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,801.39000 | ¥6,801.39 |




