Digital Output DAQ Device
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779003-01

DigiKey Part Number
2770-779003-01-ND
Manufacturer
Manufacturer Product Number
779003-01
Description
DAQ DEVICE DIGITAL OUTPUT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Digital Output DAQ Device
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Digital Output
Manufacturer
NI
Type
DAQ Device
Series
Number of Outputs and Type
8 - Digital
Packaging
Box
Output Range
5 ~ 30V
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,629.36000¥6,629.36
Manufacturers Standard Package