Analog Output DAQ Device PXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

778512-01

DigiKey Part Number
2770-778512-01-ND
Manufacturer
Manufacturer Product Number
778512-01
Description
DAQ DEVICE ANALOG OUTPUT PXI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Analog Output DAQ Device PXI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
8 - Digital
Manufacturer
NI
Number of Outputs and Type
8 - Analog, 8 - Digital
Packaging
Box
Output Range
5V
Part Status
Active
Output Resolution
16 Bits
Function
Analog Output
Bidirectional Channels
8
Type
DAQ Device
Sampling Rate (Per Second)
1M - Simultaneous
Bus Connection
PXI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54,407.07000¥54,407.07
Manufacturers Standard Package