
778274-01 | |
|---|---|
DigiKey Part Number | 2770-778274-01-ND |
Manufacturer | |
Manufacturer Product Number | 778274-01 |
Description | DAQ DEVICE MULTIFUNCTION I/O PXI |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PXI |
Category | Type DAQ Device |
Manufacturer NI | Bus Connection PXI |
Packaging Box | Input Range 100mV ~ 300V |
Part Status Obsolete | Sampling Rate (Per Second) 1.8M - Multiplexed |
Function Multifunction I/O |

