
763061-03 | |
|---|---|
DigiKey Part Number | 2770-763061-03-ND |
Manufacturer | |
Manufacturer Product Number | 763061-03 |
Description | CBL ASSY CENTRON 24POS FEM-M 4M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Female to Male Assembly 13.12' (4.00m) Round, Gray |
Datasheet | Datasheet |
Category | Length 13.12' (4.00m) |
Manufacturer NI | Cable Type Round, Gray |
Packaging Box | Shielding Shielded |
Part Status Active | Style Bidirectional |
Configuration Centronics 24 pos Female to Male |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,250.00000 | ¥2,250.00 |










