Cable Assembly D-Sub 09 pos Male to RJ45, 10p10c 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

182845-03

DigiKey Part Number
2770-182845-03-ND
Manufacturer
Manufacturer Product Number
182845-03
Description
CBL ASY D-SUB 9P M TO RJ45 9.84'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly D-Sub 09 pos Male to RJ45, 10p10c 9.84' (3.00m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
9.84' (3.00m)
Manufacturer
NI
Cable Type
Round
Packaging
Box
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
D-Sub 09 pos Male to RJ45, 10p10c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥883.92000¥883.92
Manufacturers Standard Package