D-Sub Cable Assembly DB9 Black Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

182238-02

DigiKey Part Number
2770-182238-02-ND
Manufacturer
Manufacturer Product Number
182238-02
Description
CABLE ASSY DB09 BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Black Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Receptacle, Female Sockets
Manufacturer
NI
Type
DB9
Packaging
Box
Number of Positions
9
Part Status
Active
Shielding
Unshielded
1st Connector
Receptacle, Female Sockets
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥661.74000¥661.74
Manufacturers Standard Package