
151733-02 | |
|---|---|
DigiKey Part Number | 2770-151733-02-ND |
Manufacturer | |
Manufacturer Product Number | 151733-02 |
Description | CABLE ASSEMBLY, CAT-5E ETHERNET, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) Unshielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer NI | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥234.16000 | ¥234.16 |


