
143557-0R5 | |
|---|---|
DigiKey Part Number | 2770-143557-0R5-ND |
Manufacturer | |
Manufacturer Product Number | 143557-0R5 |
Description | CBL ASSY USB-C M TO VGA F 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to VGA Female 1.64' (500.0mm) |
Category | Connector Type USB C Male Plug to VGA Female |
Manufacturer NI | Length 1.64' (500.0mm) |
Packaging Box | Cable Type Round |
Part Status Active | Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥936.45000 | ¥936.45 |



