4 MHz Ceramic Resonator 30 pF ±0.5% 80 Ohms -25°C ~ 85°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4M00000SF200

DigiKey Part Number
4979-CD4M00000SF200CT-ND - Cut Tape (CT)
4979-CD4M00000SF200TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CD4M00000SF200
Description
4MHZ CERAMIC RESONATOR 3PIN 5% T
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 MHz Ceramic Resonator 30 pF ±0.5% 80 Ohms -25°C ~ 85°C Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Tolerance
±0.5%
Manufacturer
NextGen Components Group
Capacitance
30 pF
Series
Impedance
80 Ohms
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Ceramic
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Frequency
4 MHz
Size / Dimension
0.374" L x 0.157" W (9.50mm x 4.00mm)
Frequency Stability
±0.5%
Height
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,599
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.55000¥8.55
10¥7.41400¥74.14
25¥7.01440¥175.36
50¥6.72320¥336.16
100¥6.44470¥644.47
250¥6.09452¥1,523.63
500¥5.84238¥2,921.19
1,000¥5.60072¥5,600.72
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.36925¥10,738.50
4,000¥5.14745¥20,589.80
6,000¥5.02206¥30,132.36
10,000¥4.86853¥48,685.30
14,000¥4.77000¥66,780.00
Manufacturers Standard Package