New Product
P-Channel 20 V 4.3A (Ta) 833mW (Ta) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV65XP-TR

DigiKey Part Number
1727-PMV65XP-TR-ND - Tape & Reel (TR)
1727-PMV65XP-TRCT-ND - Cut Tape (CT)
1727-PMV65XP-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV65XP-TR
Description
PMV65XP-T/SOT23/TO-236AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.3A (Ta) 833mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.7 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
744 pF @ 20 V
FET Type
Power Dissipation (Max)
833mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TA)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-236AB
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
74mOhm @ 2.8A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.57474¥1,724.22
6,000¥0.51736¥3,104.16
9,000¥0.48809¥4,392.81
15,000¥0.45518¥6,827.70
21,000¥0.43568¥9,149.28
30,000¥0.41672¥12,501.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.68700¥16.87
100¥1.05280¥105.28
500¥0.77754¥388.77
1,000¥0.68839¥688.39
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.56300¥15.63
100¥0.97500¥97.50
500¥0.71998¥359.99
1,000¥0.63745¥637.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.