Similar

PMV65XP/MIR | |
|---|---|
DigiKey Part Number | PMV65XP/MIR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMV65XP/MIR |
Description | MOSFET P-CH 20V 2.8A TO236AB |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.8A (Ta) 480mW (Ta), 4.17W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV65XP/MIR Models |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 744 pF @ 20 V |
FET Type | Power Dissipation (Max) 480mW (Ta), 4.17W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-236AB |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 74mOhm @ 2.8A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM650P02CX RFG | Taiwan Semiconductor Corporation | 49,287 | TSM650P02CXRFGCT-ND | ¥4.71000 | Similar |



