


PMF170XP,115 | |
|---|---|
DigiKey Part Number | 1727-1229-2-ND - Tape & Reel (TR) 1727-1229-1-ND - Cut Tape (CT) 1727-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMF170XP,115 |
Description | MOSFET P-CH 20V 1A SOT323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1A (Ta) 290mW (Ta), 1.67W (Tc) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.15V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.9 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 280 pF @ 10 V |
FET Type | Power Dissipation (Max) 290mW (Ta), 1.67W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 200mOhm @ 1A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2240UW-7 | Diodes Incorporated | 26,887 | DMP2240UWDICT-ND | ¥6.20000 | Similar |
| NTS4173PT1G | onsemi | 5,855 | NTS4173PT1GOSCT-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.43100 | ¥14.31 |
| 100 | ¥0.88990 | ¥88.99 |
| 500 | ¥0.65400 | ¥327.00 |
| 1,000 | ¥0.57766 | ¥577.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.48021 | ¥1,440.63 |
| 6,000 | ¥0.43102 | ¥2,586.12 |
| 9,000 | ¥0.40592 | ¥3,653.28 |
| 15,000 | ¥0.37769 | ¥5,665.35 |
| 21,000 | ¥0.36096 | ¥7,580.16 |
| 30,000 | ¥0.34470 | ¥10,341.00 |









