Similar
Similar



BAS416-QF | |
|---|---|
DigiKey Part Number | 1727-BAS416-QFTR-ND - Tape & Reel (TR) 1727-BAS416-QFCT-ND - Cut Tape (CT) 1727-BAS416-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS416-QF |
Description | DIODE STANDARD 75V 200MA SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 75 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Supplier Device Package SOD-323 |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS116WS-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BAS116WS-AU_R1_000A1CT-ND | ¥1.65000 | Similar |
| BAS316 RRG | Taiwan Semiconductor Corporation | 0 | BAS316RRGCT-ND | ¥1.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.28200 | ¥12.82 |
| 100 | ¥0.79560 | ¥79.56 |
| 500 | ¥0.58254 | ¥291.27 |
| 1,000 | ¥0.51357 | ¥513.57 |
| 2,000 | ¥0.45539 | ¥910.78 |
| 5,000 | ¥0.39215 | ¥1,960.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.35298 | ¥3,529.80 |
| 20,000 | ¥0.32000 | ¥6,400.00 |
| 30,000 | ¥0.30319 | ¥9,095.70 |
| 50,000 | ¥0.28429 | ¥14,214.50 |
| 70,000 | ¥0.27309 | ¥19,116.30 |
| 100,000 | ¥0.26221 | ¥26,221.00 |





