Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) QSPI, SPI 7" (177.80mm) 800 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) QSPI, SPI 7" (177.80mm) 800 x 480
Newhaven Display 7-inch IPS LCD TFT Displays with 800x480 resolution product overview

NHD-7.0-800480FT-CSXP-CTP

DigiKey Part Number
757-NHD-7.0-800480FT-CSXP-CTP-ND
Manufacturer
Manufacturer Product Number
NHD-7.0-800480FT-CSXP-CTP
Description
7" IPS EVE2 TFT WITH CAP TOUCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) QSPI, SPI 7" (177.80mm) 800 x 480
Datasheet
 Datasheet
EDA/CAD Models
NHD-7.0-800480FT-CSXP-CTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
154.90mm W x 86.85mm H
Manufacturer
Newhaven Display Intl
Backlight
LED - White
Packaging
Bulk
Dot Pixels
800 x 480
Part Status
Active
Interface
QSPI, SPI
Display Type
TFT - Color, IPS (In-Plane Switching)
Controller Type
FT813
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Capacitive
Base Product Number
Diagonal Screen Size
7" (177.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥953.88000¥953.88
Manufacturers Standard Package