New Product
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, SPI 2.8" (71.12mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, SPI 2.8" (71.12mm) 320 x 240 (QVGA)
Newhaven Display’s Arduino Breakout Board Modules

NHD-2.8-CSXP-BREAKOUT

DigiKey Part Number
757-NHD-2.8-CSXP-BREAKOUT-ND
Manufacturer
Manufacturer Product Number
NHD-2.8-CSXP-BREAKOUT
Description
2.8 IPS TFT ARDUINO BREAKOUT MOD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, SPI 2.8" (71.12mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
EDA/CAD Models
NHD-2.8-CSXP-BREAKOUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
50.00mm W x 69.20mm H
Manufacturer
Newhaven Display Intl
Backlight
LED - White
Packaging
Bulk
Dot Pixels
320 x 240 (QVGA)
Part Status
Active
Interface
Parallel, SPI
Display Type
TFT - Color, IPS (In-Plane Switching)
Controller Type
ST7789VI
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Non-Touch
Background Color
Black
Diagonal Screen Size
2.8" (71.12mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥253.11000¥253.11
5¥237.93400¥1,189.67
10¥236.83100¥2,368.31