
NTB-D447W-P | |
|---|---|
DigiKey Part Number | 3263-NTB-D447W-P-ND |
Manufacturer | |
Manufacturer Product Number | NTB-D447W-P |
Description | LED ENG WHITE LINEAR STRIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White Linear Light Strip, Plug and Play |
Category | Configuration Linear Light Strip, Plug and Play |
Manufacturer NEW TRY | Current - Test 1.29A |
Packaging Case | Size / Dimension 453.00mm L x 25.00mm W |
Part Status Active | Height 31.50mm |
Type LED Engine | Lens Type Flat |
Color White | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,448.21000 | ¥1,448.21 |
| 10 | ¥1,252.76300 | ¥12,527.63 |
| 25 | ¥1,200.59480 | ¥30,014.87 |


