MRAM (Magnetoresistive RAM) Memory IC 2Mbit SPI - Quad I/O 108 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3A2004V0M-AI1AT

DigiKey Part Number
5446-S3A2004V0M-AI1ATTR-ND - Tape & Reel (TR)
5446-S3A2004V0M-AI1ATCT-ND - Cut Tape (CT)
5446-S3A2004V0M-AI1ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3A2004V0M-AI1AT
Description
MRAM MEMORY IC 2MBIT QSPI 3.3V 1
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 2Mbit SPI - Quad I/O 108 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
512K x 4
Mfr
Memory Interface
SPI - Quad I/O
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
108 MHz
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
MRAM (Magnetoresistive RAM)
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 570
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.41000¥79.41
10¥73.76300¥737.63
25¥71.50120¥1,787.53
50¥69.79100¥3,489.55
100¥68.09180¥6,809.18
250¥65.87004¥16,467.51
500¥65.74970¥32,874.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥66.34229¥66,342.29
Manufacturers Standard Package