
S3A1604R0M-AI1AT | |
|---|---|
DigiKey Part Number | 5446-S3A1604R0M-AI1ATTR-ND - Tape & Reel (TR) 5446-S3A1604R0M-AI1ATCT-ND - Cut Tape (CT) 5446-S3A1604R0M-AI1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3A1604R0M-AI1AT |
Description | MRAM MEMORY IC 16MBIT QSPI 1.8V |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit SPI - Quad I/O 108 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 7 ns |
Part Status Active | Voltage - Supply 1.71V ~ 1.98V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology MRAM (Magnetoresistive RAM) | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 4M x 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.66000 | ¥116.66 |
| 10 | ¥108.20400 | ¥1,082.04 |
| 25 | ¥104.83440 | ¥2,620.86 |
| 50 | ¥102.29880 | ¥5,114.94 |
| 100 | ¥99.78220 | ¥9,978.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥97.16506 | ¥97,165.06 |

