i.MX Embedded Module ARM® Cortex®-M7 528MHz 32MB 8MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
i.MX Embedded Module ARM® Cortex®-M7 528MHz 32MB 8MB
SOMRT1061-200IR

SOMRT1061-200IR

DigiKey Part Number
528-SOMRT1061-200IR-ND
Manufacturer
Manufacturer Product Number
SOMRT1061-200IR
Description
I.MXRT1061 DUAL ETHERNET SYSTEM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
i.MX Embedded Module ARM® Cortex®-M7 528MHz 32MB 8MB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
528MHz
Manufacturer
NetBurner Inc.
Flash Size
8MB
Series
RAM Size
32MB
Packaging
Bag
Connector Type
USB
Part Status
Active
Size / Dimension
1.000" L x 1.000" W (25.40mm x 25.40mm)
Module/Board Type
MCU, Ethernet Core
Operating Temperature
-40°C ~ 85°C
Core Processor
ARM® Cortex®-M7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥563.77000¥563.77
10¥478.53500¥4,785.35
25¥454.74720¥11,368.68
Manufacturers Standard Package