



NNAMC2950PC01 | |
|---|---|
DigiKey Part Number | 1816-1005-ND |
Manufacturer | |
Manufacturer Product Number | NNAMC2950PC01 |
Description | SENSOR INFRARED 10MS I2C USB |
Customer Reference | |
Detailed Description | Infrared 10 ms I2C, USB Card Edge/Solder Pad |
Datasheet | Datasheet |
EDA/CAD Models | NNAMC2950PC01 Models |
Category | Response Time 10 ms |
Manufacturer Neonode Inc. | Output Type I2C, USB |
Series | Termination Style Card Edge/Solder Pad |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -20°C ~ 65°C |
Sensor Type Infrared | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥982.22000 | ¥982.22 |
| 5 | ¥913.07000 | ¥4,565.35 |
| 10 | ¥887.29500 | ¥8,872.95 |
| 25 | ¥856.44360 | ¥21,411.09 |
| 50 | ¥835.32680 | ¥41,766.34 |




