
LMC555CBPX | |
|---|---|
DigiKey Part Number | 2156-LMC555CBPX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC555CBPX |
Description | IC OSC SINGLE TIMER 3MHZ 8-UFBGA |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 3MHz 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMC555CBPX Models |
Category | Voltage - Supply 1.5V ~ 15V |
Manufacturer National Semiconductor | Current - Supply 150 µA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 8-UFBGA, DSBGA |
Type 555 Type, Timer/Oscillator (Single) | Supplier Device Package 8-DSBGA |
Frequency 3MHz | Mounting Type Surface Mount |



