
NXJ1S1215MC-R13 | |
|---|---|
DigiKey Part Number | 811-NXJ1S1215MC-R13TR-ND - Tape & Reel (TR) 811-NXJ1S1215MC-R13CT-ND - Cut Tape (CT) 811-NXJ1S1215MC-R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXJ1S1215MC-R13 |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXJ1S1215MC-R13 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 4.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 71% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 14-SMD Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 67mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.67000 | ¥31.67 |
| 5 | ¥30.53200 | ¥152.66 |
| 10 | ¥30.03700 | ¥300.37 |
| 25 | ¥29.39800 | ¥734.95 |
| 50 | ¥28.92180 | ¥1,446.09 |
| 100 | ¥28.45130 | ¥2,845.13 |
| 250 | ¥27.84212 | ¥6,960.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥27.08559 | ¥21,668.47 |
| 1,600 | ¥26.64376 | ¥42,630.02 |
| 2,400 | ¥26.38845 | ¥63,332.28 |



