


NXJ1S0505PTMC-R7 | |
|---|---|
DigiKey Part Number | 811-NXJ1S0505PTMC-R7TR-ND - Tape & Reel (TR) 811-NXJ1S0505PTMC-R7CT-ND - Cut Tape (CT) 811-NXJ1S0505PTMC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXJ1S0505PTMC-R7 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 4.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (With Derating) |
Part Status Active | Efficiency 76% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.54" L x 0.42" W x 0.16" H (13.7mm x 10.6mm x 4.0mm) |
Voltage - Input (Max) 5.5V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 200mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.80000 | ¥25.80 |
| 5 | ¥24.82600 | ¥124.13 |
| 10 | ¥24.43000 | ¥244.30 |
| 25 | ¥23.90680 | ¥597.67 |
| 50 | ¥23.52160 | ¥1,176.08 |
| 100 | ¥23.13940 | ¥2,313.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 230 | ¥22.68857 | ¥5,218.37 |
| 460 | ¥22.31946 | ¥10,266.95 |
| 690 | ¥22.10617 | ¥15,253.26 |
| 1,150 | ¥21.84005 | ¥25,116.06 |
| 1,610 | ¥21.66647 | ¥34,883.02 |
| 2,300 | ¥21.48383 | ¥49,412.81 |



