


NXJ1S0505PT6MC-R7 | |
|---|---|
DigiKey Part Number | 811-NXJ1S0505PT6MC-R7TR-ND - Tape & Reel (TR) 811-NXJ1S0505PT6MC-R7CT-ND - Cut Tape (CT) 811-NXJ1S0505PT6MC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXJ1S0505PT6MC-R7 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 4.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (With Derating) |
Part Status Active | Efficiency 76% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module, 6 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.54" L x 0.42" W x 0.16" H (13.7mm x 10.6mm x 4.0mm) |
Voltage - Input (Max) 5.5V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 200mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.56000 | ¥24.56 |
| 5 | ¥23.68600 | ¥118.43 |
| 10 | ¥23.30500 | ¥233.05 |
| 25 | ¥22.80880 | ¥570.22 |
| 50 | ¥22.43820 | ¥1,121.91 |
| 100 | ¥22.07430 | ¥2,207.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 230 | ¥21.64400 | ¥4,978.12 |
| 460 | ¥21.29183 | ¥9,794.24 |
| 690 | ¥21.08825 | ¥14,550.89 |
| 1,150 | ¥20.83443 | ¥23,959.59 |
| 1,610 | ¥20.66883 | ¥33,276.82 |
| 2,300 | ¥20.49467 | ¥47,137.74 |









