Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXJ1S0305MC-R7

DigiKey Part Number
811-3093-2-ND - Tape & Reel (TR)
811-3093-1-ND - Cut Tape (CT)
811-3093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXJ1S0305MC-R7
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
NXJ1S0305MC-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
4.2 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
72%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
2.97V
Package / Case
14-SMD Module, 5 Leads
Voltage - Input (Max)
3.63V
Size / Dimension
0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.67000¥31.67
5¥30.53200¥152.66
10¥30.03700¥300.37
25¥29.39800¥734.95
50¥28.92180¥1,446.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
180¥28.05917¥5,050.65
360¥27.60272¥9,936.98
540¥27.33893¥14,763.02
900¥27.00999¥24,308.99
1,260¥26.79518¥33,761.93
1,800¥26.56943¥47,824.97
Manufacturers Standard Package