
NXE2S1215MC-R13 | |
|---|---|
DigiKey Part Number | 811-NXE2S1215MC-R13TR-ND - Tape & Reel (TR) 811-NXE2S1215MC-R13CT-ND - Cut Tape (CT) 811-NXE2S1215MC-R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXE2S1215MC-R13 |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXE2S1215MC-R13 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 14-SMD Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 133mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.63000 | ¥37.63 |
| 5 | ¥36.20600 | ¥181.03 |
| 10 | ¥35.62700 | ¥356.27 |
| 25 | ¥34.86280 | ¥871.57 |
| 50 | ¥34.29740 | ¥1,714.87 |
| 100 | ¥33.74160 | ¥3,374.16 |
| 250 | ¥33.01812 | ¥8,254.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥32.12088 | ¥25,696.70 |
| 1,600 | ¥31.59676 | ¥50,554.82 |
| 2,400 | ¥31.29408 | ¥75,105.79 |


