
NMV0515SC | |
|---|---|
DigiKey Part Number | 811-1594-5-ND |
Manufacturer | |
Manufacturer Product Number | NMV0515SC |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMV0515SC Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH-0515D | Recom Power | 34 | 945-1185-ND | ¥74.18000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.57000 | ¥88.57 |
| 5 | ¥85.24800 | ¥426.24 |
| 10 | ¥83.87400 | ¥838.74 |
| 25 | ¥82.08120 | ¥2,052.03 |
| 50 | ¥80.74660 | ¥4,037.33 |
| 100 | ¥79.43410 | ¥7,943.41 |
| 250 | ¥77.72936 | ¥19,432.34 |
| 500 | ¥76.46190 | ¥38,230.95 |



