NMV0509SAC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 52
Unit Price: ¥69.14000
Datasheet
Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMV0509SAC

DigiKey Part Number
811-1589-5-ND
Manufacturer
Manufacturer Product Number
NMV0509SAC
Description
DC DC CONVERTER 9V 1W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
NMV0509SAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
111mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
75%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK-0509SRecom Power52945-2513-ND¥69.14000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.57000¥88.57
5¥85.24800¥426.24
10¥83.87400¥838.74
25¥82.08120¥2,052.03
50¥80.74660¥4,037.33
100¥79.43410¥7,943.41
250¥77.72936¥19,432.34
500¥76.46190¥38,230.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.