
NMH1215SC | |
|---|---|
DigiKey Part Number | 811-1520-5-ND |
Manufacturer | |
Manufacturer Product Number | NMH1215SC |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMH1215SC Models |
Category | Current - Output (Max) 67mA, 67mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.46000 | ¥114.46 |
| 5 | ¥110.19000 | ¥550.95 |
| 10 | ¥108.41100 | ¥1,084.11 |
| 25 | ¥106.09080 | ¥2,652.27 |
| 50 | ¥104.36740 | ¥5,218.37 |
| 100 | ¥102.66950 | ¥10,266.95 |
| 250 | ¥100.46492 | ¥25,116.23 |
| 500 | ¥98.82646 | ¥49,413.23 |




