
MYRGP330060W21RC | |
|---|---|
DigiKey Part Number | 811-MYRGP330060W21RCTR-ND - Tape & Reel (TR) 811-MYRGP330060W21RCCT-ND - Cut Tape (CT) 811-MYRGP330060W21RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYRGP330060W21RC |
Description | 0.6A, NON-ISOLATED POL DC/DC CON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 600mA 2V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYRGP330060W21RC Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 600mA |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2V | Package / Case 8-PowerTDFN Module |
Voltage - Input (Max) 6V | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 5 | ¥12.22200 | ¥61.11 |
| 10 | ¥12.02400 | ¥120.24 |
| 25 | ¥11.76960 | ¥294.24 |
| 50 | ¥11.57760 | ¥578.88 |
| 100 | ¥11.38990 | ¥1,138.99 |
| 250 | ¥11.14628 | ¥2,786.57 |
| 500 | ¥10.96518 | ¥5,482.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.50817 | ¥31,524.51 |
| 6,000 | ¥10.33670 | ¥62,020.20 |


