
MYBSP00502ABF | |
|---|---|
DigiKey Part Number | 811-MYBSP00502ABF-ND |
Manufacturer | |
Manufacturer Product Number | MYBSP00502ABF |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 2A 37V - 57V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYBSP00502ABF Models |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 2.25 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated PoE (Power over Ethernet) Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 37V | Package / Case 4-SMD Module |
Voltage - Input (Max) 57V | Size / Dimension 1.02" L x 0.58" W x 0.24" H (26.0mm x 14.8mm x 6.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.77000 | ¥95.77 |
| 5 | ¥92.19400 | ¥460.97 |
| 10 | ¥90.70500 | ¥907.05 |
| 25 | ¥88.76360 | ¥2,219.09 |
| 50 | ¥87.32120 | ¥4,366.06 |
| 200 | ¥84.50405 | ¥16,900.81 |
| 400 | ¥83.12608 | ¥33,250.43 |
| 600 | ¥82.33057 | ¥49,398.34 |



