
MTU2S0305MC | |
|---|---|
DigiKey Part Number | 811-2972-5-ND |
Manufacturer | |
Manufacturer Product Number | MTU2S0305MC |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTU2S0305MC Models |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.97V | Package / Case 6-SMD Module |
Voltage - Input (Max) 3.63V | Size / Dimension 0.33" L x 0.32" W x 0.34" H (8.4mm x 8.2mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.10000 | ¥74.10 |
| 5 | ¥71.32000 | ¥356.60 |
| 10 | ¥70.17100 | ¥701.71 |
| 25 | ¥68.67400 | ¥1,716.85 |
| 60 | ¥67.26950 | ¥4,036.17 |
| 120 | ¥66.17517 | ¥7,941.02 |
| 300 | ¥64.75490 | ¥19,426.47 |
| 540 | ¥63.85846 | ¥34,483.57 |


