
MTE1S0505MC-R | |
|---|---|
DigiKey Part Number | 811-3642-2-ND - Tape & Reel (TR) 811-3642-1-ND - Cut Tape (CT) 811-3642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTE1S0505MC-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTE1S0505MC-R Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 8-SMD Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.80000 | ¥58.80 |
| 5 | ¥56.63200 | ¥283.16 |
| 10 | ¥55.72300 | ¥557.23 |
| 25 | ¥54.53560 | ¥1,363.39 |
| 50 | ¥53.64920 | ¥2,682.46 |
| 100 | ¥52.77750 | ¥5,277.75 |
| 250 | ¥51.64580 | ¥12,911.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥50.80424 | ¥25,402.12 |
| 1,000 | ¥49.97551 | ¥49,975.51 |
| 1,500 | ¥49.49659 | ¥74,244.88 |

