Isolated Module DC DC Converter 1 Output 8V 125mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGN1S1208MC-R7

DigiKey Part Number
811-MGN1S1208MC-R7TR-ND - Tape & Reel (TR)
811-MGN1S1208MC-R7CT-ND - Cut Tape (CT)
811-MGN1S1208MC-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGN1S1208MC-R7
Description
DC-DC 1W SM 12-8V GAN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 8V 125mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
125mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
3 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
67.5%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
10.8V
Package / Case
20-SMD Module, 8 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.57" L x 0.47" W x 0.17" H (14.5mm x 12.0mm x 4.3mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MGN1S1208MC-R13Murata Power Solutions Inc.311811-MGN1S1208MC-R13CT-ND¥34.65000Parametric Equivalent
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.65000¥34.65
5¥33.37800¥166.89
10¥32.83200¥328.32
25¥32.13400¥803.35
50¥31.61280¥1,580.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
155¥30.77877¥4,770.71
310¥30.27806¥9,386.20
465¥29.98860¥13,944.70
775¥29.62782¥22,961.56
1,085¥29.39241¥31,890.76
1,550¥29.14475¥45,174.36
Manufacturers Standard Package