
MGJ6T24150505MC-R13 | |
|---|---|
DigiKey Part Number | 811-MGJ6T24150505MC-R13TR-ND - Tape & Reel (TR) 811-MGJ6T24150505MC-R13CT-ND - Cut Tape (CT) 811-MGJ6T24150505MC-R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ6T24150505MC-R13 |
Description | DC DC CONVERTER 15V -10V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -10V 240mA, 240mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6T24150505MC-R13 Models |
Category | Current - Output (Max) 240mA, 240mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 18V | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 7-SMD Module |
Voltage - Output 1 | Size / Dimension 1.23" L x 0.89" W x 0.58" H (31.2mm x 22.6mm x 14.7mm) |
Voltage - Output 2 -10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥208.49000 | ¥208.49 |
| 5 | ¥200.71200 | ¥1,003.56 |
| 10 | ¥197.46300 | ¥1,974.63 |
| 25 | ¥193.23680 | ¥4,830.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 92 | ¥187.36848 | ¥17,237.90 |
| 184 | ¥184.31484 | ¥33,913.93 |
| 276 | ¥182.54996 | ¥50,383.79 |


