
MGJ6D242005LMC-R7 | |
|---|---|
DigiKey Part Number | 811-3240-2-ND - Tape & Reel (TR) 811-3240-1-ND - Cut Tape (CT) 811-3240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ6D242005LMC-R7 |
Description | DC DC CONVERTER 20V -5V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 240mA, 240mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6D242005LMC-R7 Models |
Category | Current - Output (Max) 240mA, 240mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 18V | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 7-SMD Module |
Voltage - Output 1 | Size / Dimension 1.57" L x 1.09" W x 0.37" H (40.0mm x 27.8mm x 9.4mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.97000 | ¥145.97 |
| 5 | ¥140.50800 | ¥702.54 |
| 10 | ¥138.23300 | ¥1,382.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥135.27080 | ¥3,381.77 |
| 50 | ¥133.07420 | ¥6,653.71 |
| 75 | ¥131.80280 | ¥9,885.21 |
| 125 | ¥130.21872 | ¥16,277.34 |
| 175 | ¥129.18394 | ¥22,607.19 |
| 250 | ¥128.09628 | ¥32,024.07 |


