
MGJ1D151802VMC-R7 | |
|---|---|
DigiKey Part Number | 811-MGJ1D151802VMC-R7TR-ND - Tape & Reel (TR) 811-MGJ1D151802VMC-R7CT-ND - Cut Tape (CT) 811-MGJ1D151802VMC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ1D151802VMC-R7 |
Description | DC-DC SM 15-18/2.5V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 18V -2.5V 49mA, 49mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 49mA, 49mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 71% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 13.5V | Package / Case 24-SMD Module, 12 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.63" L x 0.47" W x 0.18" H (16.0mm x 12.0mm x 4.5mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -2.5V | Standard Number 62368-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.88000 | ¥36.88 |
| 5 | ¥35.49400 | ¥177.47 |
| 10 | ¥34.92400 | ¥349.24 |
| 25 | ¥34.18160 | ¥854.54 |
| 50 | ¥33.62740 | ¥1,681.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 135 | ¥32.84778 | ¥4,434.45 |
| 270 | ¥32.31333 | ¥8,724.60 |
| 405 | ¥32.00469 | ¥12,961.90 |
| 675 | ¥31.61944 | ¥21,343.12 |
| 945 | ¥31.36822 | ¥29,642.97 |
| 1,350 | ¥31.10382 | ¥41,990.16 |


