Isolated Module DC DC Converter 2 Output 15V -9V 42mA, 42mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ1D121509MPC-R7

DigiKey Part Number
811-3220-2-ND - Tape & Reel (TR)
811-3220-1-ND - Cut Tape (CT)
811-3220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGJ1D121509MPC-R7
Description
DC DC CONVERTER 15V -9V 1W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -9V 42mA, 42mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ1D121509MPC-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
42mA, 42mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
5.2 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial), Medical
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 105°C
Number of Outputs
2
Efficiency
73%
Voltage - Input (Min)
10.8V
Mounting Type
Surface Mount
Voltage - Input (Max)
13.2V
Package / Case
8-SMD Module
Voltage - Output 1
Size / Dimension
0.78" L x 0.59" W x 0.17" H (19.7mm x 15.0mm x 4.4mm)
Voltage - Output 2
-9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.54000¥59.54
5¥57.34400¥286.72
10¥56.41800¥564.18
25¥55.21040¥1,380.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
80¥53.71363¥4,297.09
160¥52.84013¥8,454.42
240¥52.33563¥12,560.55
400¥51.70568¥20,682.27
560¥51.29480¥28,725.09
800¥50.86275¥40,690.20
Manufacturers Standard Package