
MEV3S0512SC | |
|---|---|
DigiKey Part Number | 811-2118-5-ND |
Manufacturer | |
Manufacturer Product Number | MEV3S0512SC |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEV3S0512SC Models |
Category | Current - Output (Max) 250mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPU03L-12 | MEAN WELL USA Inc. | 753 | 1866-4857-ND | ¥42.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.65000 | ¥99.65 |
| 5 | ¥95.93200 | ¥479.66 |
| 10 | ¥94.38500 | ¥943.85 |
| 25 | ¥92.36920 | ¥2,309.23 |
| 50 | ¥90.86740 | ¥4,543.37 |
| 100 | ¥89.39040 | ¥8,939.04 |
| 250 | ¥87.47108 | ¥21,867.77 |
| 500 | ¥86.04502 | ¥43,022.51 |


