
MEV1S0505DC | |
|---|---|
DigiKey Part Number | 811-2708-5-ND |
Manufacturer | |
Manufacturer Product Number | MEV1S0505DC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEV1S0505DC Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 14-DIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.54000 | ¥59.54 |
| 5 | ¥57.34400 | ¥286.72 |
| 10 | ¥56.41800 | ¥564.18 |
| 25 | ¥55.21040 | ¥1,380.26 |
| 50 | ¥54.31400 | ¥2,715.70 |
| 100 | ¥53.43080 | ¥5,343.08 |
| 250 | ¥52.28492 | ¥13,071.23 |
| 500 | ¥51.43310 | ¥25,716.55 |



