
DMS-20PC-1-LM-F-C | |
|---|---|
DigiKey Part Number | 811-1069-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20PC-1-LM-F-C |
Description | VOLTMETER 85-264VAC LED PNL MNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20PC-1-LM-F-C Models |
Category | Display Characters - Height 0.370" (9.40mm) |
Manufacturer Murata Power Solutions Inc. | Voltage - Supply Loop Power |
Series | Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm |
Packaging Box | Mounting Type Panel Mount |
Part Status Last Time Buy | Termination Style Blade Terminals |
Type Voltmeter | Features Bezel Sold Separately |
Measuring Type Voltage | Operating Temperature -25°C ~ 60°C |
Measuring Range 85 ~ 264VAC | Weight 0.062 lb (28.12 g) |
Display Type LED - Red Characters | Base Product Number |
Number of Characters Per Row 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥593.55000 | ¥593.55 |
| 12 | ¥491.50250 | ¥5,898.03 |
| 36 | ¥462.49917 | ¥16,649.97 |
| 60 | ¥451.42467 | ¥27,085.48 |
| 108 | ¥440.27287 | ¥47,549.47 |


