Frequency Meter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS-20PC-1-FM-C

DigiKey Part Number
811-1073-ND
Manufacturer
Manufacturer Product Number
DMS-20PC-1-FM-C
Description
FREQUENCY METER LED PANEL MOUNT
Customer Reference
Detailed Description
Frequency Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DMS-20PC-1-FM-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.401" (10.20mm)
Manufacturer
Murata Power Solutions Inc.
Voltage - Supply
85 ~ 140VAC
Series
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Packaging
Box
Mounting Type
Panel Mount
Part Status
Last Time Buy
Termination Style
Screw Terminal
Type
Frequency Meter
Features
Bezel Sold Separately
Measuring Type
Frequency
Operating Temperature
-25°C ~ 60°C
Measuring Range
47 ~ 99Hz
Weight
0.062 lb (28.12 g)
Display Type
LED - Red Characters
Base Product Number
Number of Characters Per Row
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
Last Time Buy Date: 2027/3/31
Non-Cancelable/Non-Returnable
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥499.94000¥499.94
5¥477.23800¥2,386.19
12¥465.32917¥5,583.95
36¥450.80194¥16,228.87
60¥444.19933¥26,651.96
108¥436.72306¥47,166.09
Manufacturers Standard Package