
DMS-20PC-0-GS-C | |
|---|---|
DigiKey Part Number | 811-1008-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20PC-0-GS-C |
Description | VOLTMETER 200MVDC LED PANEL MNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Green Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20PC-0-GS-C Models |
Category | Display Characters - Height 0.370" (9.40mm) |
Manufacturer Murata Power Solutions Inc. | Output Type Reference |
Series | Voltage - Supply 5VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm |
Part Status Last Time Buy | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Operating Temperature 0°C ~ 60°C |
Measuring Range ±200mVDC | Weight 0.025 lb (11.34 g) |
Display Type LED - Green Characters | Base Product Number |
Number of Characters Per Row 3.5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥460.78000 | ¥460.78 |
| 12 | ¥377.27167 | ¥4,527.26 |
| 36 | ¥353.49917 | ¥12,725.97 |
| 60 | ¥344.41750 | ¥20,665.05 |
| 108 | ¥335.27194 | ¥36,209.37 |
| 252 | ¥324.18619 | ¥81,694.92 |


