
DMS-20LCD-0-5-C | |
|---|---|
DigiKey Part Number | 811-1014-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20LCD-0-5-C |
Description | VOLTMETER 200MVDC LCD PANEL MNT |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20LCD-0-5-C Models |
Category | Number of Characters Per Row 3.5 |
Manufacturer Murata Power Solutions Inc. | Display Characters - Height 0.370" (9.40mm) |
Series | Voltage - Supply 5VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm |
Part Status Last Time Buy | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Operating Temperature 0°C ~ 60°C |
Measuring Range ±200mVDC | Weight 0.025 lb (11.34 g) |
Display Type LCD - Black Characters | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥363.29000 | ¥363.29 |
| 12 | ¥294.20083 | ¥3,530.41 |
| 36 | ¥274.51056 | ¥9,882.38 |
| 60 | ¥266.98667 | ¥16,019.20 |
| 108 | ¥259.40491 | ¥28,015.73 |
| 252 | ¥250.21512 | ¥63,054.21 |


