
78253/55JC | |
|---|---|
DigiKey Part Number | 811-2415-ND |
Manufacturer | |
Manufacturer Product Number | 78253/55JC |
Description | TRANSFORMER 360UH MAX253 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | For Use With/Related Products MAX253 |
Manufacturer Murata Power Solutions Inc. | Mounting Type Surface Mount |
Series | Size / Dimension 0.354" L x 0.375" W (9.00mm x 9.52mm) |
Packaging Tube | Height - Seated (Max) 0.260" (6.60mm) |
Part Status Active | Weight 0.002 lb (0.91 g) |
Inductance 360 µH | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.47000 | ¥32.47 |
| 10 | ¥29.39100 | ¥293.91 |
| 25 | ¥28.21440 | ¥705.36 |
| 50 | ¥27.35160 | ¥1,367.58 |
| 100 | ¥26.51030 | ¥2,651.03 |
| 250 | ¥25.43056 | ¥6,357.64 |
| 500 | ¥24.63866 | ¥12,319.33 |
| 1,000 | ¥23.86767 | ¥23,867.67 |


