100 µH Unshielded Wirewound Inductor 670 mA 390mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22R104C

DigiKey Part Number
811-1308-ND
Manufacturer
Manufacturer Product Number
22R104C
Description
FIXED IND 100UH 670MA 390 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Wirewound Inductor 670 mA 390mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
22R104C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
390mOhm Max
Mfr
Q @ Freq
90 @ 100kHz
Series
Frequency - Self Resonant
7MHz
Packaging
Bulk
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Wirewound
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.256" Dia (6.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.413" (10.50mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.10000¥8.10
10¥6.64100¥66.41
25¥6.14640¥153.66
50¥5.79560¥289.78
100¥5.46320¥546.32
300¥4.97690¥1,493.07
500¥4.76584¥2,382.92
1,000¥4.49392¥4,493.92
2,500¥4.15862¥10,396.55
Manufacturers Standard Package