48 MHz ±45ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 MHz ±45ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

XRCGB48M000F4M02R0

DigiKey Part Number
490-18354-2-ND - Tape & Reel (TR)
490-18354-1-ND - Cut Tape (CT)
490-18354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB48M000F4M02R0
Description
CRYSTAL 48.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48 MHz ±45ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB48M000F4M02R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±40ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±45ppm
Height - Seated (Max)
0.028" (0.70mm)
Load Capacitance
10pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,995
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥2.14200¥21.42
25¥2.03120¥50.78
50¥1.94520¥97.26
100¥1.86570¥186.57
250¥1.76416¥441.04
500¥1.69104¥845.52
1,000¥1.62108¥1,621.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.54638¥4,639.14
6,000¥1.48241¥8,894.46
9,000¥1.44624¥13,016.16
15,000¥1.40192¥21,028.80
21,000¥1.37350¥28,843.50
30,000¥1.34400¥40,320.00
Manufacturers Standard Package